Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 12 words
Maximum Frequency
4MHz
RAM Size
41 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
5.41mm
Length
5.33mm
Height
1.78mm
Number of LIN Channels
0
Dimensions
5.33 x 5.41 x 1.78mm
Program Memory Type
EPROM
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 12 words
Maximum Frequency
4MHz
RAM Size
41 B
USB Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
5.41mm
Length
5.33mm
Height
1.78mm
Number of LIN Channels
0
Dimensions
5.33 x 5.41 x 1.78mm
Program Memory Type
EPROM