Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1K EPROM, 8-Pin SOIC

RS Stock No.: 328-1864Brand: MicrochipManufacturers Part No.: PIC12C671-04/SM
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC12C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Height

1.78mm

Number of LIN Channels

0

Dimensions

5.33 x 5.38 x 1.78mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Number of ADC Units

1

Length

5.33mm

ADCs

4 x 8 bit

Width

5.38mm

Product details

PIC12C67x 8-Bit Microcontrollers

The PIC12C range from Microchip are 8-bit CMOS microcontrollers (MCUs) that incorporate Microchip’s PIC® architecture into a low pin count package. Now supplanted by Flash based variants these CMOS devices are still popular in legacy designs. For new applications PIC12F variants should be considered.

These PIC12C67x microcontrollers are based upon Microchip’s mid-range core that includes interrupt capability, a deep hardware stack and 12-bit wide instructions. These MCUs provide up to 2.5 MIPS, up to 3.5 Kbytes program memory and data memory of up to 128 bytes. On board is a RC oscillator with ±1% accuracy.

Features

4 MHz CPU
35 Instructions
Interrupt capability
Eight level deep hardware stack
4 MHz precision internal RC oscillator
Five I/O Pins
Four channel, 8-bit Analogue to Digital Converter (ADC)
8-bit real-time timer/counters with 8-Bit programmable prescaler
In-Circuit Serial Programming (ICSP)

PIC12C Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1K EPROM, 8-Pin SOIC
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1K EPROM, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC12C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Height

1.78mm

Number of LIN Channels

0

Dimensions

5.33 x 5.38 x 1.78mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Number of ADC Units

1

Length

5.33mm

ADCs

4 x 8 bit

Width

5.38mm

Product details

PIC12C67x 8-Bit Microcontrollers

The PIC12C range from Microchip are 8-bit CMOS microcontrollers (MCUs) that incorporate Microchip’s PIC® architecture into a low pin count package. Now supplanted by Flash based variants these CMOS devices are still popular in legacy designs. For new applications PIC12F variants should be considered.

These PIC12C67x microcontrollers are based upon Microchip’s mid-range core that includes interrupt capability, a deep hardware stack and 12-bit wide instructions. These MCUs provide up to 2.5 MIPS, up to 3.5 Kbytes program memory and data memory of up to 128 bytes. On board is a RC oscillator with ±1% accuracy.

Features

4 MHz CPU
35 Instructions
Interrupt capability
Eight level deep hardware stack
4 MHz precision internal RC oscillator
Five I/O Pins
Four channel, 8-bit Analogue to Digital Converter (ADC)
8-bit real-time timer/counters with 8-Bit programmable prescaler
In-Circuit Serial Programming (ICSP)

PIC12C Microcontrollers