Microchip, 8bit PIC, PIC12F Microcontroller, 16MHz, 3.5 kB Flash, 8-Pin PDIP

RS Stock No.: 165-1938Brand: MicrochipManufacturers Part No.: PIC12F1572-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

0.4 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC12F1571/1572 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1571/1572 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
3 Standalone PWM Modules
4 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Configurable Logic Cell (CLC)
Numerically Controlled Oscillator (NCO)
Complementary Waveform Generator (CWG)
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC12F Microcontroller, 16MHz, 3.5 kB Flash, 8-Pin PDIP

P.O.A.

Microchip, 8bit PIC, PIC12F Microcontroller, 16MHz, 3.5 kB Flash, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

0.4 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC12F1571/1572 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1571/1572 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
3 Standalone PWM Modules
4 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Configurable Logic Cell (CLC)
Numerically Controlled Oscillator (NCO)
Complementary Waveform Generator (CWG)
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

You may be interested in