Microchip, 8bit PIC, PIC12 Microcontroller, 32MHz, 256 B, 2K x 14 words Flash, 8-Pin SOIC

RS Stock No.: 889-5238Brand: MicrochipManufacturers Part No.: PIC12F1822-I/SN
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC12

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2K x 14 words

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (ECCP Half Bridge)

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.5mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

4 x 10 bit

Length

4.9mm

Product details

PIC12F1822/1840 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

P.O.A.

Microchip, 8bit PIC, PIC12 Microcontroller, 32MHz, 256 B, 2K x 14 words Flash, 8-Pin SOIC

P.O.A.

Microchip, 8bit PIC, PIC12 Microcontroller, 32MHz, 256 B, 2K x 14 words Flash, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC12

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2K x 14 words

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (ECCP Half Bridge)

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.5mm

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

ADCs

4 x 10 bit

Length

4.9mm

Product details

PIC12F1822/1840 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC)
4 Channel Capacitive Sensing (mTouch™) Module
Two 8-bit Timers
One 16-bit Timer
1 Enhanced Capture, Compare PWM (ECCP) Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
EUSART
In Circuit Serial Programming (ICSP)
Extreme Low Power (XLP) Technology

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.