Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 12 words
Maximum Frequency
4MHz
RAM Size
41 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Pulse Width Modulation
0
Dimensions
4.9 x 3.9 x 1.5mm
Width
3.9mm
Height
1.5mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
ADCs
0
Length
4.9mm
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Product details
PIC12F508/509 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F508/509 family of microcontrollers is based upon Microchips baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.
Features
33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 12 words
Maximum Frequency
4MHz
RAM Size
41 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of CAN Channels
0
Number of UART Channels
0
Pulse Width Modulation
0
Dimensions
4.9 x 3.9 x 1.5mm
Width
3.9mm
Height
1.5mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
ADCs
0
Length
4.9mm
Number of ADC Units
0
Maximum Operating Temperature
+85 °C
Product details
PIC12F508/509 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F508/509 family of microcontrollers is based upon Microchips baseline core with a 2 level hardware stack and 33 instructions. These MCUs provide up to 1 MIPS, up to 1.5 Kbytes program memory with data memory of up to 41 bytes SRAM. On board is a RC oscillator with ±1% accuracy.
Features
33 Instructions
2 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
One 8-bit Timer
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debugging (ICD)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.