Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1.5 kB Flash, 8-Pin SOIC

RS Stock No.: 177-2948Brand: MicrochipManufacturers Part No.: PIC12F509T-I/SN
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.5 kB

Maximum Frequency

20MHz

RAM Size

41 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

0

Length

4.9mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

P.O.A.

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1.5 kB Flash, 8-Pin SOIC

P.O.A.

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1.5 kB Flash, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.5 kB

Maximum Frequency

20MHz

RAM Size

41 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

ADCs

0

Length

4.9mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

0

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm