Microchip PIC12F675-I/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP

RS Stock No.: 451-9801Brand: MicrochipManufacturers Part No.: PIC12F675-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

ADCs

4 x 10 bit

Width

0.28in

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

10.16mm

Stock information temporarily unavailable.

P.O.A.

Microchip PIC12F675-I/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP

P.O.A.

Microchip PIC12F675-I/P, 8bit PIC Microcontroller, PIC12F, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 to 5.5 V

Number of CAN Channels

0

ADCs

4 x 10 bit

Width

0.28in

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

10.16mm