Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 2048 x 14 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2 to 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
4.95mm
Number of LIN Channels
0
Dimensions
0.4 x 0.28 x 0.195in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.16mm
ADCs
4 x 10 bit
Width
0.28in
Pulse Width Modulation
1(10 bit) (CCP)
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 2048 x 14 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2 to 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
4.95mm
Number of LIN Channels
0
Dimensions
0.4 x 0.28 x 0.195in
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.16mm
ADCs
4 x 10 bit
Width
0.28in
Pulse Width Modulation
1(10 bit) (CCP)