Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 28-Pin SPDIP

RS Stock No.: 144-9120Brand: MicrochipManufacturers Part No.: PIC16C62B-04/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (10 bit) (CCP)

Program Memory Type

EPROM

Dimensions

35.18 x 7.49 x 3.43mm

Width

7.49mm

Minimum Operating Temperature

0 °C

Height

3.43mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

35.18mm

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

Product details

PIC16C62B/72A 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C62B/72A family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins
1 Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 28-Pin SPDIP

P.O.A.

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1 (10 bit) (CCP)

Program Memory Type

EPROM

Dimensions

35.18 x 7.49 x 3.43mm

Width

7.49mm

Minimum Operating Temperature

0 °C

Height

3.43mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

35.18mm

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

Product details

PIC16C62B/72A 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C62B/72A family of microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins
1 Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

You may be interested in