Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
20MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
52.45 x 14.22 x 4.06mm
Height
4.06mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
EPROM
Minimum Operating Temperature
0 °C
Pulse Width Modulation
2 (10 bit) (CCP)
Width
14.22mm
Instruction Set Architecture
RISC
Length
52.45mm
Maximum Operating Temperature
+70 °C
Product details
PIC16C63A/65B/73B/74B 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C63A/65B/73B/74B family of microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 192 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C63A/73B
33 I/O Pins – PIC16C65B/74B
1 Capture, Compare, PWM (CCP) Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C73B only
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74B only
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
Parallel Slave Port – PIC16C65B/74B only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)
P.O.A.
Production pack (Tube)
10
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
4K x 14 words
Maximum Frequency
20MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
52.45 x 14.22 x 4.06mm
Height
4.06mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
EPROM
Minimum Operating Temperature
0 °C
Pulse Width Modulation
2 (10 bit) (CCP)
Width
14.22mm
Instruction Set Architecture
RISC
Length
52.45mm
Maximum Operating Temperature
+70 °C
Product details
PIC16C63A/65B/73B/74B 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C63A/65B/73B/74B family of microcontrollers is based upon Microchips mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 192 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C63A/73B
33 I/O Pins – PIC16C65B/74B
1 Capture, Compare, PWM (CCP) Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C73B only
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74B only
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
Parallel Slave Port – PIC16C65B/74B only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)