Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 28-Pin SPDIP

RS Stock No.: 182-7042Brand: MicrochipManufacturers Part No.: PIC16C73A-04/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

35.179 x 7.493 x 3.556mm

Height

3.556mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Width

7.493mm

Instruction Set Architecture

RISC

ADCs

5 x 8 bit

Length

35.18mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Product details

PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C72/73/73A/76
33 I/O Pins – PIC16C74/74A/77
2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72
Parallel Slave Port – Models PIC16C74/74A/77 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 28-Pin SPDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 28-Pin SPDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 6 V

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

35.179 x 7.493 x 3.556mm

Height

3.556mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Width

7.493mm

Instruction Set Architecture

RISC

ADCs

5 x 8 bit

Length

35.18mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Product details

PIC16C72/73(A)/74(A)/76/77 8-Bit Microcontrollers

The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C72/73(A)/74(A)/76/77 family of Microcontrollers is based upon Microchip’s mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of 368 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C72/73/73A/76
33 I/O Pins – PIC16C74/74A/77
2 Capture, Compare, PWM (CCP) Modules – All models except PIC16C72 which has 1 Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C72/73/73A/76
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74/74A/77
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) – All models except PIC16C72
Parallel Slave Port – Models PIC16C74/74A/77 only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)