Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 14 kB Flash, 14-Pin PDIP

RS Stock No.: 145-9017Brand: MicrochipManufacturers Part No.: PIC16F1454-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

48MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

ADCs

5 x 10 bit

Length

19.69mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

0.775 x 0.28 x 0.195in

Width

0.280in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

China

Product details

PIC16F1454/1455/1459 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.

Microcontroller Features

48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)

Peripherals – All Models

Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Peripherals - PIC16F1455/1459 Models Only

5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 14 kB Flash, 14-Pin PDIP

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 48MHz, 14 kB Flash, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

48MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

ADCs

5 x 10 bit

Length

19.69mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

0.775 x 0.28 x 0.195in

Width

0.280in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

China

Product details

PIC16F1454/1455/1459 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.

Microcontroller Features

48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)

Peripherals – All Models

Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Peripherals - PIC16F1455/1459 Models Only

5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)