Dual-use

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin UQFN

RS Stock No.: 737-7900Brand: MicrochipManufacturers Part No.: PIC16F1518-I/MV
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

20MHz

RAM Size

1.024 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

4 x 4 x 0.5mm

Height

0.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (2 Channel)

Width

4mm

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

You may be interested in

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin UQFN
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin UQFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

20MHz

RAM Size

1.024 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

4 x 4 x 0.5mm

Height

0.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (2 Channel)

Width

4mm

Number of PCI Channels

0

Program Memory Type

Flash

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
25 I/O Pins – PIC16F1516/1518 Models
36 I/O Pins – PIC16F1517/1519 Models
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

17 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1516/1518 Models
28 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1517/1519 Models
Two Capture/Compare/PWM (CCP) Modules
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

You may be interested in