Microchip PIC16F15225-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 16-Pin, TSSOP

RS Stock No.: 631-486Brand: MicrochipManufacturers Part No.: PIC16F15225-E/STVAO
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

32 MHz

Maximum Source Current

600µA

Maximum Sink Current

600µA

Maximum Supply Current

480 μA

Output Voltage

1.024 → 4.096 V

Number of Outputs

1

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

1.8 → 5.5 V

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

1 Box of 1 (ex VAT)

Microchip PIC16F15225-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 16-Pin, TSSOP

P.O.A.

1 Box of 1 (ex VAT)

Microchip PIC16F15225-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 16-Pin, TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

32 MHz

Maximum Source Current

600µA

Maximum Sink Current

600µA

Maximum Supply Current

480 μA

Output Voltage

1.024 → 4.096 V

Number of Outputs

1

Package Type

TSSOP

Pin Count

16

Maximum Operating Supply Voltage

1.8 → 5.5 V

Country of Origin

Thailand