Microchip PIC16F15324-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 14-Pin, TSSOP
Technical documents
Specifications
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Output Voltage
1.024 → 4.096 V
Maximum Supply Current
480 μA
Number of Outputs
1
Package Type
TSSOP
Pin Count
14
Maximum Operating Supply Voltage
1.8 → 5.5 V
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1 Box of 1 (ex VAT)
Microchip PIC16F15324-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 14-Pin, TSSOP
672
P.O.A.
1 Box of 1 (ex VAT)
Microchip PIC16F15324-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 14-Pin, TSSOP
Stock information temporarily unavailable.
672
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Output Voltage
1.024 → 4.096 V
Maximum Supply Current
480 μA
Number of Outputs
1
Package Type
TSSOP
Pin Count
14
Maximum Operating Supply Voltage
1.8 → 5.5 V
Country of Origin
Thailand