Microchip PIC, PIC Microcontroller, 7 kB Flash, 20-Pin SOIC

RS Stock No.: 236-8892Brand: MicrochipManufacturers Part No.: PIC16F15344-I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Program Memory Size

7 kB

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 38) (ex VAT)

Microchip PIC, PIC Microcontroller, 7 kB Flash, 20-Pin SOIC

P.O.A.

Each (In a Tube of 38) (ex VAT)

Microchip PIC, PIC Microcontroller, 7 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Program Memory Size

7 kB

Program Memory Type

Flash