Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Number of SPI Channels
1
Number of I2C Channels
1
Number of CAN Channels
0
Width
3.9mm
Height
1.5mm
Number of Ethernet Channels
0
Dimensions
8.65 x 3.9 x 1.5mm
Minimum Operating Temperature
-40 °C
Length
8.65mm
Maximum Operating Temperature
+85 °C
Product details
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Number of SPI Channels
1
Number of I2C Channels
1
Number of CAN Channels
0
Width
3.9mm
Height
1.5mm
Number of Ethernet Channels
0
Dimensions
8.65 x 3.9 x 1.5mm
Minimum Operating Temperature
-40 °C
Length
8.65mm
Maximum Operating Temperature
+85 °C
Product details
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.