Microchip, 8bit PIC, PIC16 Microcontroller, 16MHz, 14 kB Flash, 20-Pin SOIC

RS Stock No.: 124-1553Brand: MicrochipManufacturers Part No.: PIC16F1769-I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

16MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2 x 10/16 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Dimensions

12.8 x 7.5 x 2.35mm

Pulse Width Modulation

1 (2 x 10 bit), 1 (2 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12.8mm

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.5mm

Product details

PIC16F1764/1765/1768/1769 8-Bit Flash Microcontrollers

The PIC16F176x family of Microcontrollers are peripheral rich MCUs based upon Microchip’s Enhanced Mid-Range Core designed for a variety of functions. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.

Microcontroller Features

8 MIPS Max. CPU Speed
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator

Analogue Peripherals

10-Bit Analogue-to-Digital Converter (ADC) – 8 or 12 channels depending on model
Operational Amplifiers – 1 or 2 depending on model
High-Speed Comparators – 2 or 4 depending on model
Digital-to-Analogue Converters (DAC) – 2 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 1 or 2 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V

Digital Peripherals

Three Configurable Logic Cells (CLC) - integrated combinational and state logic
Complementary Output Generators (COG) – 1 or 2 depending on model
Capture/Compare/PWM (CCP) Modules – 1 or 2 depending on model
Pulse-Width Modulator (PWM) – 2 or 4 depending on model
Data Signal Modulators (DSM) – 1 or 2 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16 Microcontroller, 16MHz, 14 kB Flash, 20-Pin SOIC
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16 Microcontroller, 16MHz, 14 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC16

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

16MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2 x 10/16 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Dimensions

12.8 x 7.5 x 2.35mm

Pulse Width Modulation

1 (2 x 10 bit), 1 (2 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

12.8mm

Instruction Set Architecture

RISC

ADCs

12 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.5mm

Product details

PIC16F1764/1765/1768/1769 8-Bit Flash Microcontrollers

The PIC16F176x family of Microcontrollers are peripheral rich MCUs based upon Microchip’s Enhanced Mid-Range Core designed for a variety of functions. These devices offer the capability of connecting the on-board peripherals internally to create closed loop systems without the need to use pins or any additional PCB area.

Microcontroller Features

8 MIPS Max. CPU Speed
Enhanced Mid-range Core with 49 Instructions, 16 Stack Levels
Low-Current Power-on Reset (POR)
Configurable Power-up Timer (PWRT)
Brown-out Reset (BOR) with Selectable Trip Point
Extend Watchdog Timer (EWDT)
eXtreme Low-Power (XLP) features
Precision Internal Oscillator

Analogue Peripherals

10-Bit Analogue-to-Digital Converter (ADC) – 8 or 12 channels depending on model
Operational Amplifiers – 1 or 2 depending on model
High-Speed Comparators – 2 or 4 depending on model
Digital-to-Analogue Converters (DAC) – 2 or 4 depending on model
Voltage Reference
Zero-Cross Detector (ZCD)
Programmable Ramp Generators (PRG) – 1 or 2 depending on model
Two High-Current Drive I/Os - up to 100 mA sink or source @ 5V

Digital Peripherals

Three Configurable Logic Cells (CLC) - integrated combinational and state logic
Complementary Output Generators (COG) – 1 or 2 depending on model
Capture/Compare/PWM (CCP) Modules – 1 or 2 depending on model
Pulse-Width Modulator (PWM) – 2 or 4 depending on model
Data Signal Modulators (DSM) – 1 or 2 depending on model
Peripheral Pin Select (PPS)
Serial Communications - Enhanced USART (EUSART), SPI, I2C™, RS-232, RS-485, LIN compatible