Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8192 words
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
1(14 x 12 bit)
Height
1.05mm
Number of LIN Channels
1
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
1 (3 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC16F1784/1786/1787 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1784/1786/1787 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, RAM up to 1024 bytes and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins – PIC16F1786
36 I/O Pins – PIC16F1784/1787
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
15 Channel 12-bit Analogue to Digital Converter (ADC) – PIC16F1784/1787
11 Channel 12-bit Analogue to Digital Converter (ADC) – PIC16F1786
8-Bit Digital to Analogue Converters (DAC)
Three Capture/Compare/PWM (CCP) Modules
Two Programmable Switch Mode Controllers (PSMC)
Three Operational Amplifiers - PIC16F1784/1787
Two Operational Amplifiers – PIC16F1786
Four Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8192 words
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10mm
ADCs
1(14 x 12 bit)
Height
1.05mm
Number of LIN Channels
1
Width
10mm
Dimensions
10 x 10 x 1.05mm
Pulse Width Modulation
1 (3 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC16F1784/1786/1787 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1784/1786/1787 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, RAM up to 1024 bytes and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins – PIC16F1786
36 I/O Pins – PIC16F1784/1787
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
15 Channel 12-bit Analogue to Digital Converter (ADC) – PIC16F1784/1787
11 Channel 12-bit Analogue to Digital Converter (ADC) – PIC16F1786
8-Bit Digital to Analogue Converters (DAC)
Three Capture/Compare/PWM (CCP) Modules
Two Programmable Switch Mode Controllers (PSMC)
Three Operational Amplifiers - PIC16F1784/1787
Two Operational Amplifiers – PIC16F1786
Four Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)