Microchip PIC, PIC16 Microcontroller, 14-Pin PDIP

RS Stock No.: 249-2468Brand: MicrochipManufacturers Part No.: PIC16F18025-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

P.O.A.

Each (In a Tube of 30) (ex VAT)

Microchip PIC, PIC16 Microcontroller, 14-Pin PDIP

P.O.A.

Each (In a Tube of 30) (ex VAT)

Microchip PIC, PIC16 Microcontroller, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Family Name

PIC16

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC