Microchip PIC16F1823-E/ML, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2K x 14 words Flash, 16-Pin QFN

RS Stock No.: 165-3540Brand: MicrochipManufacturers Part No.: PIC16F1823-E/ML
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2K x 14 words

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

4mm

Pulse Width Modulation

1 (ECCP Full Bridge)

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Height

0.95mm

Number of LIN Channels

0

Number of PCI Channels

0

Width

4mm

Dimensions

4 x 4 x 0.95mm

Country of Origin

China

Product details

PIC16F1823 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1823 family of microcontrollers is based upon Microchip’s Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch

Stock information temporarily unavailable.

P.O.A.

Microchip PIC16F1823-E/ML, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2K x 14 words Flash, 16-Pin QFN

P.O.A.

Microchip PIC16F1823-E/ML, 8bit PIC Microcontroller, PIC16F, 32MHz, 256 B, 2K x 14 words Flash, 16-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 2K x 14 words

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

4mm

Pulse Width Modulation

1 (ECCP Full Bridge)

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

8 x 10 bit

Height

0.95mm

Number of LIN Channels

0

Number of PCI Channels

0

Width

4mm

Dimensions

4 x 4 x 0.95mm

Country of Origin

China

Product details

PIC16F1823 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1823 family of microcontrollers is based upon Microchip’s Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch