Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 14 words, 256 B
Maximum Frequency
32MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Pulse Width Modulation
1 (ECCP Full Bridge)
Dimensions
0.775 x 0.28 x 0.195in
Width
0.28in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
ADCs
8 x 10 bit
Length
19.69mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
China
Product details
PIC16F1823 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1823 family of microcontrollers is based upon Microchips Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 14 words, 256 B
Maximum Frequency
32MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Pulse Width Modulation
1 (ECCP Full Bridge)
Dimensions
0.775 x 0.28 x 0.195in
Width
0.28in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Program Memory Type
Flash
ADCs
8 x 10 bit
Length
19.69mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
China
Product details
PIC16F1823 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1823 family of microcontrollers is based upon Microchips Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Enhanced Low-Voltage Programming (LVP)
Peripherals
8 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel Capacitive Sensing (mTouchTM) Module
Enhanced Capture/Compare/PWM (ECCP) Module
Two Comparators
Voltage Reference Module
Two 8-bit Timers
One 16-bit Timer
Data Signal Modulator Module
SR Latch