Dual-use

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 4 kB Flash, 14-Pin TSSOP

RS Stock No.: 823-8036Brand: MicrochipManufacturers Part No.: PIC16F1824-E/ST
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 CCP, 2 ECCP

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

Country of Origin

Thailand

Product details

PIC16F1824/1828 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1824/1828 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1824
18 I/O Pins – PIC16F1828
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC16F1824 8 Channels, PIC16F1828 12 Channels
mTouchTM Capacitive Sensor Module – PIC16F1824 8 Channels, PIC16F1828 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 4 kB Flash, 14-Pin TSSOP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 4 kB Flash, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of UART Channels

1

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 CCP, 2 ECCP

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

Country of Origin

Thailand

Product details

PIC16F1824/1828 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1824/1828 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1824
18 I/O Pins – PIC16F1828
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC16F1824 8 Channels, PIC16F1828 12 Channels
mTouchTM Capacitive Sensor Module – PIC16F1824 8 Channels, PIC16F1828 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

You may be interested in