Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (2 x 10 bit)
Height
1.5mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Dimensions
8.65 x 3.9 x 1.5mm
Program Memory Type
Flash
Width
3.9mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
11 x 10 bit
Length
8.65mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (2 x 10 bit)
Height
1.5mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Dimensions
8.65 x 3.9 x 1.5mm
Program Memory Type
Flash
Width
3.9mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
11 x 10 bit
Length
8.65mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand