Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
2
Number of UART Channels
1
Number of CAN Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 (2 x 10 bit)
Dimensions
1.06 x 0.28 x 0.19in
Width
7.11mm
Height
4.83mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
17 x 10 bit
Length
26.92mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
2
Number of UART Channels
1
Number of CAN Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 (2 x 10 bit)
Dimensions
1.06 x 0.28 x 0.19in
Width
7.11mm
Height
4.83mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
17 x 10 bit
Length
26.92mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand