Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 56 kB Flash, 40-Pin PDIP

RS Stock No.: 177-2733Brand: MicrochipManufacturers Part No.: PIC16F18877-E/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

56 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

1

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

2.09 x 0.58 x 0.19in

Width

14.73mm

Height

4.83mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

35 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

53.09mm

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 56 kB Flash, 40-Pin PDIP

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 56 kB Flash, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

56 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Number of CAN Channels

0

Number of UART Channels

1

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

2.09 x 0.58 x 0.19in

Width

14.73mm

Height

4.83mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

ADCs

35 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

53.09mm

Country of Origin

Thailand