Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 28-Pin SPDIP

RS Stock No.: 144-5795Brand: MicrochipManufacturers Part No.: PIC16F1933-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 4096 x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

11 x 10 bit

Number of LIN Channels

0

Width

7.49mm

Dimensions

35.56 x 7.49 x 3.81mm

Pulse Width Modulation

2 (10 bit) (CCP), 3 (10 bit) (ECCP)

Height

3.81mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

China

Product details

PIC16F1933 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1933 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available

Peripherals

Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 28-Pin SPDIP

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 28-Pin SPDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 4096 x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

11 x 10 bit

Number of LIN Channels

0

Width

7.49mm

Dimensions

35.56 x 7.49 x 3.81mm

Pulse Width Modulation

2 (10 bit) (CCP), 3 (10 bit) (ECCP)

Height

3.81mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

China

Product details

PIC16F1933 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1933 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available

Peripherals

Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

You may be interested in