Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
256 B, 512 B
Number of PWM Units
5 x 10 bit
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Dimensions
10 x 10 x 1.05mm
Number of PCI Channels
0
Pulse Width Modulation
2 x 10 bit
Width
10mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
17 x 10 bit
Product details
PIC16F1946/1947 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1946/1947 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory, up to 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
54 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Integrated LCD Controller – 184 Segments
10-bit Analogue to Digital Converter (ADC) – 17 Channels
mTouchTM Capacitive Sensor Module – 17 Channels
Two Capture/Compare/PWM (CCP) Modules
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Three Comparators
Four 8-bit Timers
One 16-bit Timer
Two Master Synchronous Serial Ports (MSSP) with SPI and I2C
Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
256 B, 512 B
Number of PWM Units
5 x 10 bit
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Dimensions
10 x 10 x 1.05mm
Number of PCI Channels
0
Pulse Width Modulation
2 x 10 bit
Width
10mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
ADCs
17 x 10 bit
Product details
PIC16F1946/1947 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1946/1947 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory, up to 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
54 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Integrated LCD Controller – 184 Segments
10-bit Analogue to Digital Converter (ADC) – 17 Channels
mTouchTM Capacitive Sensor Module – 17 Channels
Two Capture/Compare/PWM (CCP) Modules
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Three Comparators
Four 8-bit Timers
One 16-bit Timer
Two Master Synchronous Serial Ports (MSSP) with SPI and I2C
Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)
Fixed Voltage Reference (FVR)
SR Latch