Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 words
Maximum Frequency
20MHz
RAM Size
67 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Instruction Set Architecture
RISC
ADCs
3 x 8 bit
Length
8.65mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
8.65 x 3.9 x 1.5mm
Height
1.5mm
Number of LIN Channels
0
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
0
Width
3.9mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
PIC16F526 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F526 family of microcontrollers is based upon Microchips Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory, 67 bytes RAM and Data EEPROM of 64 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
12 I/O Pins
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8-bit Analogue to Digital Converter (ADC) – 3 Channels
Two Comparators
One 8-bit Timer
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 5 | P.O.A. |
10 - 95 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 words
Maximum Frequency
20MHz
RAM Size
67 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Instruction Set Architecture
RISC
ADCs
3 x 8 bit
Length
8.65mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
8.65 x 3.9 x 1.5mm
Height
1.5mm
Number of LIN Channels
0
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
0
Width
3.9mm
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
PIC16F526 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F526 family of microcontrollers is based upon Microchips Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory, 67 bytes RAM and Data EEPROM of 64 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
12 I/O Pins
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8-bit Analogue to Digital Converter (ADC) – 3 Channels
Two Comparators
One 8-bit Timer