Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 x 12 words Flash, 28-Pin PDIP

RS Stock No.: 623-0235Brand: MicrochipManufacturers Part No.: PIC16F57-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 12 words

Maximum Frequency

20MHz

RAM Size

72 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

1.565 x 0.58 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Width

0.58in

Instruction Set Architecture

RISC

Length

39.75mm

Maximum Operating Temperature

+85 °C

Product details

PIC16F54/57/59 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 x 12 words Flash, 28-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 x 12 words Flash, 28-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 12 words

Maximum Frequency

20MHz

RAM Size

72 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

1.565 x 0.58 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Width

0.58in

Instruction Set Architecture

RISC

Length

39.75mm

Maximum Operating Temperature

+85 °C

Product details

PIC16F54/57/59 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer