Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 x 8 words, 2048 x 14 words
Maximum Frequency
20MHz
RAM Size
224 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
2.39mm
Number of LIN Channels
0
Dimensions
11.73 x 7.59 x 2.39mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
11.73mm
Width
7.59mm
Pulse Width Modulation
1(16 bit) (CCP)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 x 8 words, 2048 x 14 words
Maximum Frequency
20MHz
RAM Size
224 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
2.39mm
Number of LIN Channels
0
Dimensions
11.73 x 7.59 x 2.39mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
11.73mm
Width
7.59mm
Pulse Width Modulation
1(16 bit) (CCP)