Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP

RS Stock No.: 121-4233Brand: MicrochipManufacturers Part No.: PIC16F628A-I/PDistrelec Article No.: 17333206
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Pulse Width Modulation

1 (10 bit) (CCP)

Dimensions

0.92 x 0.28 x 0.19in

Width

0.28in

Height

4.83mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

0

Length

23.37mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard, RISC

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC16F627A/628A/648A Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627A/628A/648A family of Microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)

Peripherals

Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3.5 kB Flash, 18-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

224 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Pulse Width Modulation

1 (10 bit) (CCP)

Dimensions

0.92 x 0.28 x 0.19in

Width

0.28in

Height

4.83mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

0

Length

23.37mm

Number of ADC Units

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard, RISC

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC16F627A/628A/648A Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627A/628A/648A family of Microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
16 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)

Peripherals

Two Comparators
Capture/Compare/PWM Module
Two 8-bit Timers
One 16-bit Timer