Microchip PIC, PIC Microcontroller, 1.7 kB Flash, 14-Pin DIP

RS Stock No.: 236-8907PBrand: MicrochipManufacturers Part No.: PIC16F630-E/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC

Package Type

DIP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Program Memory Size

1.7 kB

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Microchip PIC, PIC Microcontroller, 1.7 kB Flash, 14-Pin DIP
Select packaging type

P.O.A.

Microchip PIC, PIC Microcontroller, 1.7 kB Flash, 14-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC

Package Type

DIP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Program Memory Size

1.7 kB

Program Memory Type

Flash