Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 x 14 words, 128 B Flash, 14-Pin SOIC

RS Stock No.: 889-5257Brand: MicrochipManufacturers Part No.: PIC16F630-I/SL
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Length

8.65mm

Product details

PIC16F630/676 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F630/676 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, up to 64 bytes RAM and Data EEPROM of 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Detect (BOD)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F676 Only
One Comparator
One 8-bit Timer
One 16-bit Timer

You may be interested in
8 bit microcontroller,PIC16F676-I/SL
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 x 14 words, 128 B Flash, 14-Pin SOIC

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 x 14 words, 128 B Flash, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
8 bit microcontroller,PIC16F676-I/SL
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Length

8.65mm

Product details

PIC16F630/676 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F630/676 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, up to 64 bytes RAM and Data EEPROM of 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Detect (BOD)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F676 Only
One Comparator
One 8-bit Timer
One 16-bit Timer

You may be interested in
8 bit microcontroller,PIC16F676-I/SL
P.O.A.Each (In a Pack of 5) (ex VAT)