Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2K Flash, 28-Pin SPDIP

RS Stock No.: 467-1325Brand: MicrochipManufacturers Part No.: PIC16F72-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of LIN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (10 bit) (CCP)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

5 x 8 bit

Width

0.295in

Product details

PIC16F72 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F72 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory and 128 bytes RAM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

5 Channel 8-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2K Flash, 28-Pin SPDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2K Flash, 28-Pin SPDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of LIN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (10 bit) (CCP)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

35.56mm

ADCs

5 x 8 bit

Width

0.295in

Product details

PIC16F72 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F72 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory and 128 bytes RAM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

5 Channel 8-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C