Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4K Flash, 44-Pin PLCC

RS Stock No.: 467-1369Brand: MicrochipManufacturers Part No.: PIC16F74-I/L
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

16.66mm

Instruction Set Architecture

RISC

ADCs

8 x 8 bit

Length

16.66mm

Number of ADC Units

1

Dimensions

16.66 x 16.66 x 3.68mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC16F73/74/76/77 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F73/74/76/77 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – PIC16F73/76 5 Channels, PIC16F74/77 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4K Flash, 44-Pin PLCC
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4K Flash, 44-Pin PLCC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC16F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

16.66mm

Instruction Set Architecture

RISC

ADCs

8 x 8 bit

Length

16.66mm

Number of ADC Units

1

Dimensions

16.66 x 16.66 x 3.68mm

Height

3.68mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Product details

PIC16F73/74/76/77 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F73/74/76/77 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F73/76 Models
33 I/O Pins – PIC16F74/77 Models
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – PIC16F73/76 5 Channels, PIC16F74/77 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)