Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1K x 14 words, 64 B
Maximum Frequency
4MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
4 → 6 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
11.73 x 7.59 x 2.36mm
Height
2.36mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
0 °C
Width
7.59mm
Instruction Set Architecture
RISC
Length
11.73mm
Maximum Operating Temperature
+70 °C
Product details
PIC16F83/84 8-Bit Flash Microcontrollers
Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.
The flash technology on this microcontroller makes customizing application programs very fast and super convenient.
Features:
- 200 Nanoseconds instruction execution
- 33 Instructions with 2 level deep hardware stack
- 12-bit wide instructions
- 8-bit wide data path
- 8-bit timer and watchdog timer
- In-circuit debugging
- Direct, indirect and relative addressing modes
- 20MHz clock speed on DC
- Flash program memory
Applications:
- High speed automotive
- Appliance motor control
- Low power transmitters and receivers
Need additional accessories?
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1K x 14 words, 64 B
Maximum Frequency
4MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
4 → 6 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
11.73 x 7.59 x 2.36mm
Height
2.36mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
0 °C
Width
7.59mm
Instruction Set Architecture
RISC
Length
11.73mm
Maximum Operating Temperature
+70 °C
Product details
PIC16F83/84 8-Bit Flash Microcontrollers
Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.
The flash technology on this microcontroller makes customizing application programs very fast and super convenient.
Features:
- 200 Nanoseconds instruction execution
- 33 Instructions with 2 level deep hardware stack
- 12-bit wide instructions
- 8-bit wide data path
- 8-bit timer and watchdog timer
- In-circuit debugging
- Direct, indirect and relative addressing modes
- 20MHz clock speed on DC
- Flash program memory
Applications:
- High speed automotive
- Appliance motor control
- Low power transmitters and receivers