Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
10MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 6 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
0
Dimensions
11.73 x 7.59 x 2.36mm
Width
7.59mm
Height
2.36mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Length
11.73mm
Maximum Operating Temperature
+85 °C
Product details
PIC16F83/84 8-Bit Flash Microcontrollers
Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.
The flash technology on this microcontroller makes customizing application programs very fast and super convenient.
Features:
- 200 Nanoseconds instruction execution
- 33 Instructions with 2 level deep hardware stack
- 12-bit wide instructions
- 8-bit wide data path
- 8-bit timer and watchdog timer
- In-circuit debugging
- Direct, indirect and relative addressing modes
- 20MHz clock speed on DC
- Flash program memory
Applications:
- High speed automotive
- Appliance motor control
- Low power transmitters and receivers
Need additional accessories?
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
10MHz
RAM Size
68 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 6 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
0
Dimensions
11.73 x 7.59 x 2.36mm
Width
7.59mm
Height
2.36mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Length
11.73mm
Maximum Operating Temperature
+85 °C
Product details
PIC16F83/84 8-Bit Flash Microcontrollers
Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.
The flash technology on this microcontroller makes customizing application programs very fast and super convenient.
Features:
- 200 Nanoseconds instruction execution
- 33 Instructions with 2 level deep hardware stack
- 12-bit wide instructions
- 8-bit wide data path
- 8-bit timer and watchdog timer
- In-circuit debugging
- Direct, indirect and relative addressing modes
- 20MHz clock speed on DC
- Flash program memory
Applications:
- High speed automotive
- Appliance motor control
- Low power transmitters and receivers