Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SPDIP

Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7.2 kB, 128 B
Maximum Frequency
20MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
3.43mm
Number of LIN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.18mm
ADCs
5 x 10 bit
Width
7.49mm
Pulse Width Modulation
2 (10 bit) (CCP)
Product details
PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7.2 kB, 128 B
Maximum Frequency
20MHz
RAM Size
192 B
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
3.43mm
Number of LIN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.18mm
ADCs
5 x 10 bit
Width
7.49mm
Pulse Width Modulation
2 (10 bit) (CCP)
Product details