Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 x 8 words, 4K x 14 words Flash, 44-Pin MQFP

RS Stock No.: 467-1555Brand: MicrochipManufacturers Part No.: PIC16F874-20/PQ
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 x 8 words, 4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Pulse Width Modulation

2(10 bit) (CCP)

Width

10.1mm

Dimensions

10.1 x 10.1 x 2.1mm

Height

2.1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

10.1mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Product details

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F873/876
33 I/O Pins – PIC16F874/877
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F874/877 Models Only

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 x 8 words, 4K x 14 words Flash, 44-Pin MQFP

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 128 x 8 words, 4K x 14 words Flash, 44-Pin MQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Family Name

PIC16F

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 x 8 words, 4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

0 °C

Pulse Width Modulation

2(10 bit) (CCP)

Width

10.1mm

Dimensions

10.1 x 10.1 x 2.1mm

Height

2.1mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

ADCs

8 x 10 bit

Length

10.1mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Product details

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F873/876
33 I/O Pins – PIC16F874/877
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F874/877 Models Only

You may be interested in