Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.2 kB, 128 B Flash, 40-Pin PDIP

RS Stock No.: 467-1583Brand: MicrochipManufacturers Part No.: PIC16F874A-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Length

52.45mm

ADCs

8 x 10 bit

Width

14.22mm

Height

4.06mm

Number of LIN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Product details

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.2 kB, 128 B Flash, 40-Pin PDIP
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 7.2 kB, 128 B Flash, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Length

52.45mm

ADCs

8 x 10 bit

Width

14.22mm

Height

4.06mm

Number of LIN Channels

0

Dimensions

52.45 x 14.22 x 4.06mm

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Product details

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers