Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14 kB Flash, 44-Pin TQFP

RS Stock No.: 177-3559Brand: MicrochipManufacturers Part No.: PIC16F877-20I/PT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Length

10mm

Number of ADC Units

1

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

10mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14 kB Flash, 44-Pin TQFP

P.O.A.

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

8 x 10 bit

Length

10mm

Number of ADC Units

1

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

10mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC