Microchip PIC16LF873A-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SOIC

RS Stock No.: 397-2481Brand: MicrochipManufacturers Part No.: PIC16LF873A-I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

2.39mm

Number of LIN Channels

0

Length

18.08mm

ADCs

5 x 10 bit

Width

7.59mm

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

18.08 x 7.59 x 2.39mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip PIC16LF873A-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SOIC

P.O.A.

Microchip PIC16LF873A-I/SO, 8bit PIC Microcontroller, PIC16F, 20MHz, 7.2 kB, 128 B Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7.2 kB, 128 B

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

2.39mm

Number of LIN Channels

0

Length

18.08mm

ADCs

5 x 10 bit

Width

7.59mm

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

18.08 x 7.59 x 2.39mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Product details

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers