Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 0 kB OTP, 68-Pin PLCC

RS Stock No.: 197-6118Brand: MicrochipManufacturers Part No.: PIC17C756A-33/L
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC17

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

0 kB

Maximum Frequency

33MHz

RAM Size

902 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

1

Program Memory Type

OTP

Height

3.68mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

24.33mm

Number of ADC Units

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

3 (10 bit)

Dimensions

24.33 x 24.33 x 3.68mm

Width

24.33mm

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 0 kB OTP, 68-Pin PLCC
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 0 kB OTP, 68-Pin PLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC17

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

68

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

0 kB

Maximum Frequency

33MHz

RAM Size

902 B

USB Channels

0

Number of PWM Units

3 x 10 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of I2C Channels

1

Program Memory Type

OTP

Height

3.68mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

24.33mm

Number of ADC Units

1

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

3 (10 bit)

Dimensions

24.33 x 24.33 x 3.68mm

Width

24.33mm