Technical documents
Specifications
Brand
MicrochipFamily Name
PIC17
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
68
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16K x 16 words
Maximum Frequency
33MHz
RAM Size
902 B
USB Channels
0
Number of PWM Units
3 x 10 bit
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
3 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
3 (10 bit)
Dimensions
24.33 x 24.33 x 3.68mm
Width
24.33mm
Height
3.68mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
EPROM
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Length
24.33mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC17C7, 8-Bit Microcontrollers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MicrochipFamily Name
PIC17
Package Type
PLCC
Mounting Type
Surface Mount
Pin Count
68
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16K x 16 words
Maximum Frequency
33MHz
RAM Size
902 B
USB Channels
0
Number of PWM Units
3 x 10 bit
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
3 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Pulse Width Modulation
3 (10 bit)
Dimensions
24.33 x 24.33 x 3.68mm
Width
24.33mm
Height
3.68mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
EPROM
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Length
24.33mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details