Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin PDIP

RS Stock No.: 564-157Brand: MicrochipManufacturers Part No.: PIC18F14K50-I/P
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (ECCP)

Width

0.28in

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

26.92mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F1xK50 8-Bit Microcontrollers

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin PDIP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 5P.O.A.
10 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (ECCP)

Width

0.28in

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

26.92mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F1xK50 8-Bit Microcontrollers