Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin SSOP

RS Stock No.: 564-096Brand: MicrochipManufacturers Part No.: PIC18F14K50-I/SS
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (ECCP)

Width

5.6mm

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

7.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F1xK50 8-Bit Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin SSOP

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 16 kB, 256 B Flash, 20-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 5P.O.A.
10 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB, 256 B

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (ECCP)

Width

5.6mm

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

7.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F1xK50 8-Bit Microcontrollers