Microchip PIC18F2331-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 8.192 kB, 256 B Flash, 28-Pin SPDIP

RS Stock No.: 623-0566Brand: MicrochipManufacturers Part No.: PIC18F2331-I/SP
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of LIN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

35.56mm

ADCs

5 x 10 bit

Width

0.295in

Pulse Width Modulation

2 (CCP)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip PIC18F2331-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 8.192 kB, 256 B Flash, 28-Pin SPDIP
Select packaging type

P.O.A.

Microchip PIC18F2331-I/SP, 8bit PIC Microcontroller, PIC18F, 40MHz, 8.192 kB, 256 B Flash, 28-Pin SPDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB, 256 B

Maximum Frequency

40MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.81mm

Number of LIN Channels

0

Dimensions

1.4 x 0.295 x 0.15in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

35.56mm

ADCs

5 x 10 bit

Width

0.295in

Pulse Width Modulation

2 (CCP)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers