Microchip PIC, PIC Microcontroller, 16 kB Flash, 28-Pin QFN

RS Stock No.: 236-8918PBrand: MicrochipManufacturers Part No.: PIC18F2480-I/ML
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Program Memory Size

16 kB

Program Memory Type

Flash

Stock information temporarily unavailable.

P.O.A.

Microchip PIC, PIC Microcontroller, 16 kB Flash, 28-Pin QFN
Select packaging type

P.O.A.

Microchip PIC, PIC Microcontroller, 16 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Program Memory Size

16 kB

Program Memory Type

Flash