Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SOIC

RS Stock No.: 715-4404Brand: MicrochipManufacturers Part No.: PIC18F24K22-I/SO
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

256 B, 768 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

17 x 10 bit

Width

7.5mm

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Height

2.05mm

Number of LIN Channels

0

Dimensions

17.9 x 7.5 x 2.05mm

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Stock information temporarily unavailable.

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SOIC
Select packaging type

P.O.A.

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

256 B, 768 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of CAN Channels

0

Number of I2C Channels

2

Number of USART Channels

2

Typical Operating Supply Voltage

5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

17.9mm

ADCs

17 x 10 bit

Width

7.5mm

Pulse Width Modulation

1 x 10 bit, 2 (2 x 10 bit)

Height

2.05mm

Number of LIN Channels

0

Dimensions

17.9 x 7.5 x 2.05mm

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers